|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47950-1001
Manufacturer Part #:

47950-1001

Manufacturer:

Description:
Antennas WIFI 2.4/5G ANTENNA 9*150MM ASSY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 2.4 GHz
Technology: Standalone WiFi Antenna
Bandwidth: 2.4 GHz
Series: 47950
Brand: Molex
Gain: 3.5 dbi
Height: 0.1 mm
Impedance: 50 Ohms
Length: 34.9 mm
Mounting Style: Adhesive
Packaging: Tray
Factory Pack Quantity: 480
Width: 9 mm
Part # Aliases: 0479501001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563209DDCR Voltage Regulators - Switching Regulators 4,984
VCNL4040M3OE Proximity Sensors 2,988
HMC624ALP4ETR Attenuators 1,061
B340A-13-F Schottky Diodes & Rectifiers 104,159
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 110,340
47950-2001 Antennas 669
47950-0001 Antennas 484
47950-2011 Antennas 845
47950-0011 Antennas 569
47950-1011 Antennas 397
Real Time Availability
Stock:
812 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.91
10:
$3.52
25:
$3.25
50:
$3.16
100:
$2.87
250:
$2.59
500:
$2.32
$2.00

To add to a project, please Log In.

188679763 124946004 161858062 129527177 137670162