|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47950-0011
Manufacturer Part #:

47950-0011

Manufacturer:

Description:
Antennas WIFI 2.4/5G ANTENNA 16*100MM ASSY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 2.4 GHz
Technology: Standalone WiFi Antenna
Bandwidth: 2.4 GHz
Series: 47950
Brand: Molex
Gain: 3.5 dbi
Height: 0.1 mm
Impedance: 50 Ohms
Length: 34.9 mm
Mounting Style: Adhesive
Packaging: Tray
Factory Pack Quantity: 480
Width: 9 mm
Part # Aliases: 0479500011
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN171-I/RM WiFi / 802.11 Modules 3,983
FXP70.07.0053A Antennas 1,057
47950-0001 Antennas 484
47950-2011 Antennas 845
47950-2001 Antennas 669
AP.10F.07.0039B Antennas 258
VJ0603A180JXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,304
47950-1001 Antennas 812
Real Time Availability
Stock:
569 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.48
10:
$4.32
25:
$4.15
50:
$3.59
100:
$3.24
250:
$2.98
500:
$2.70
$2.39

To add to a project, please Log In.

188679763 124946004 129527177 161858062 137670162