|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47950-0001
Manufacturer Part #:

47950-0001

Manufacturer:

Description:
Antennas WIFI 2.4/5G ANTENNA 9*100MM ASSY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 2.4 GHz
Technology: Standalone WiFi Antenna
Bandwidth: 2.4 GHz
Series: 47950
Brand: Molex
Gain: 3.5 dbi
Height: 0.1 mm
Impedance: 50 Ohms
Length: 34.9 mm
Mounting Style: Adhesive
Packaging: Tray
Factory Pack Quantity: 480
Width: 9 mm
Part # Aliases: 0479500001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TRF1001 Antennas 876
C3225X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,567
TRF1002 Antennas 938
FXP70.07.0053A Antennas 949
47950-2001 Antennas 613
47948-0001 Antennas 8,492
47950-2011 Antennas 840
47950-0011 Antennas 551
66089-2430 Antennas 80
Real Time Availability
Stock:
484 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.87
10:
$3.45
25:
$3.35
50:
$3.16
100:
$2.83
250:
$2.55
500:
$2.29
$1.93
$1.90

To add to a project, please Log In.

188679763 124946004 129527177 137670162 161858062