|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47948-0001
Manufacturer Part #:

47948-0001

Manufacturer:

Description:
Antennas 2.4G SMD ANTENNA ON GROUND 50 OHMS
Mouser Online Catalog Page 1,509, Mouser Online Catalog
PDF Page 1,509, PDF Catalog Page
47948-0001 Datasheet 47948-0001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 2400 MHz to 2483.5 MHz
Termination Style: SMD/SMT
Technology: ISM Band Antenna
Bandwidth: 2.4 GHz
Series: 47948
Brand: Molex
Gain: 3 dBi
Height: 4 mm
Impedance: 50 Ohms
Length: 3 mm
Packaging: Reel
Factory Pack Quantity: 1800
Width: 3 mm
Part # Aliases: 0479480001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMX055 IMUs - Inertial Measurement Units 2,433
CC2541F256RHAT RF System on a Chip - SoC 2,253
2450BM15A0002E Signal Conditioning 53,678
CRCW04020000Z0ED Thick Film Resistors - SMD 906,962
CRCW040210K0FKED Thick Film Resistors - SMD 954,560
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 721,450
ERJ-3EKF1002V Thick Film Resistors - SMD 1,177,601
RK73Z1ETTP Thick Film Resistors - SMD 918,856
MCP73831T-2ACI/OT Battery Management 17,458
GRM1555C1H2R2BA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,484
Real Time Availability
Stock:
8,557 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.57
10:
$1.40
100:
$1.22
500:
$0.962
$0.85
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
$0.734
$0.684
$0.652
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139514431 129527177 161858062 137670162