Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-47659-1001
Manufacturer Part #:

47659-1001

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors HDMI RECEPTACLE VERT SMT TYPE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product Type: HDMI
Number of Positions: 19
Series: 47659
Packaging: Reel
Factory Pack Quantity: 400
Voltage Rating: 40 VDC
Part # Aliases: 0476591001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 34,829
HSMF-C113 Standard LEDs - SMD 18,542
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,930,884
UUD1V470MCL1GS Aluminum Electrolytic Capacitors - SMD 100,762
LMK212BJ226MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 213,360
TMK316BJ106KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 257,937
UMK325BJ475MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,437
GRM1555C1H330JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,419,625
47659-1000 HDMI, Displayport & DVI Connectors 3,003
47659-1002 HDMI, Displayport & DVI Connectors 398
Real Time Availability
Stock:
349 Can Ship Immediately

On Order: 1600 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.26
  10: $1.98
  100: $1.59
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
  400: $1.44
  800: $1.19
  2,000: $1.15
  4,800: $1.13
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157626997 161791938 143080215 136085024 160723798 170294136 172639243 140722888 144335420 167858023 172733176