Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-47659-1000
Manufacturer Part #:

47659-1000

Manufacturer:

Description: HDMI, Displayport & DVI Connectors HDMI REC.VERTICL SMT TYPE W/HEIGHT 8.5
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Series: 47659
Product Type: HDMI
Gender: Female
Number of Positions: 19
Termination Style: SMD
Orientation: Vertical
Contact Plating: Gold
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Contact Rating: 0.5 A
Housing Material: Thermoplastic
Operating Temperature Range: - 20 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 400
Voltage Rating: 40 VDC
Part # Aliases: 0476591000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,213 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.70
  10: $2.57
  100: $2.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
  400: $1.93
  800: $1.78
  2,000: $1.70
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232HQ-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
USB2514BI-AEZG
USB Interface IC USB2.0 HIGH SPEED IND HUB CONTROL ...
Microchip Technology
1: $3.78
SN65HVD232DR
CAN Interface IC 3.3-V CAN TRANSCEIVER
Texas Instruments
1: $2.01
UMK316AB7475KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 1 ...
Taiyo Yuden
1: $0.28
LIS3LV02DL
Accelerometers MEMS INERTIAL SENSOR
STMicroelectronics
1: $9.60
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
ADM2481BRWZ
RS-422/RS-485 Interface IC 2.5kV Signal Iso 500kbp ...
Analog Devices
1: $6.54
7914J-1-000E
Tactile Switches 4mm KEY SWITCH SMD J-Hook
Bourns
1: $0.73
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $2.20
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
105133-0001
USB Connectors MICRO USB B RECPT VERTICAL
Molex
1: $0.76
FH12-24S-0.5SV(55)
FFC & FPC Connectors 0.5MM 24 POS V VERT SMT GOLD
Hirose Connector
1: $2.67
LM324MTX/NOPB
Operational Amplifiers - Op Amps Low Power Quad Op ...
Texas Instruments
1: $1.39
SN65HVD72D
RS-485 Interface IC 3.3V-Supply RS-485
Texas Instruments
1: $2.21
DLP31SN221ML2L
Common Mode Filters / Chokes 220Ohm 20% 100MHz
Murata Electronics
1: $1.87
MF-MSMF030-2
Resettable Fuses - PPTC 0.30A 30V 0.30ohm
Bourns
1: $0.35
QSBT40-7-F
Schottky Diodes & Rectifiers 30V 200mW
Diodes Incorporated
1: $0.90
47659-1001
HDMI, Displayport & DVI Connectors HDMI RECEPTACLE ...
Molex
1: $2.26
RK73H1JTTD33R0F
Thick Film Resistors - SMD 1/10watts 33ohms 1%
KOA Speer
1: $0.10
502352-0500
Headers & Wire Housings WTB Hdr Singl Row RA 5Ckt ...
Molex
1: $1.54

194975354 150437515 157626997 143080215 130703056 131288154 136085024 170294136 167858023 144335420 161791938 140722888 160723798 172639243 172733176