|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47654-0001
Manufacturer Part #:

47654-0001

Manufacturer:

Description:
USB Connectors MICRO USB AB RECPT MID MOUNT ASSY
Mouser Online Catalog Page 1,508, Mouser Online Catalog
PDF Page 1,508, PDF Catalog Page
47654-0001 Datasheet 47654-0001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Micro USB Type AB Connectors
Gender: Male
Termination Style: Solder Tab
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Current Rating: 1.8 A
Connector Type: Micro USB Type AB Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Packaging: Reel
Series: 47654
Factory Pack Quantity: 1500
Voltage Rating: 30 VAC
Part # Aliases: 0476540001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DX4R205JJAR1800 USB Connectors 8,412
47589-0001 USB Connectors 20,838
47346-0001 USB Connectors 2,907
1554266-1 USB Connectors 1,028
47590-0001 USB Connectors 9,177
47642-0001 USB Connectors 11,855
105017-0001 USB Connectors 9,248
47491-0001 USB Connectors 8,164
105164-0001 USB Connectors 5,820
952D6 Soldering Flux 174
Real Time Availability
Stock:
4,482 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.83
10:
$0.78
25:
$0.72
50:
$0.647
100:
$0.604
250:
$0.539
500:
$0.512
$0.466
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.304
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

177011636 173757510 142743781 142473124 682250387 187664426 143080215 152174287 167858023 112182318 112251026 133542889 172639243 102261304