|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47650-0001
Manufacturer Part #:

47650-0001

Manufacturer:

Description:
I/O Connectors ASSY OF VERTICAL RECEPTACLE SLIMLINE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: SATA Connectors
Gender: Female
Number of Positions: 13 Position
Pitch: 1 mm, 1.27 mm
Voltage Rating: 15 VDC
Contact Plating: Gold
Mounting Style: SMD/SMT
Termination Style: Solder
Mounting Angle: Vertical
Series: 47650
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Current Rating: 1.5 A
Features: For optical disk drives
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: - 35 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 1800
Part # Aliases: 0476500001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47300-1020 I/O Connectors 201
47300-1005 I/O Connectors 117
ImageMfr. Part #DescriptionStock 
S172D-5 General Purpose Relays 62
C1210C226K4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,066
BCM9WICED_SENSE Bluetooth / 802.15.1 Development Tools 230
STM32L053R8T6 ARM Microcontrollers - MCU 341
STM6822SWY6F Supervisory Circuits 3,082
SN65LBC176D RS-485 Interface IC 2,519
SMD200F-2 Resettable Fuses - PPTC 16,929
SMLJ33CA TVS Diodes - Transient Voltage Suppressors 4,823
PTVS5V0S1UR,115 TVS Diodes - Transient Voltage Suppressors 25,631
LMH6642MF/NOPB Operational Amplifiers - Op Amps 3,764
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.47
10:
$1.17
100:
$1.02
500:
$0.914
$0.739
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
$0.669
$0.614
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 167858023 172639243 125672116 165518802