Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-47648-2000
Manufacturer Part #:

47648-2000

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors MINI HDMI RECPT ASSY W/O SWITCH
Mouser Online Catalog Page 1,574, Mouser Online Catalog
PDF Page 1,574, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Series: 47648
Product Type: HDMI
Gender: Female
Number of Positions: 19
Mounting Style: Cable
Contact Plating: Gold
Color: Black
Contact Material: Copper Alloy
Packaging: Reel
Factory Pack Quantity: 1000
Part # Aliases: 0476482000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO7221CDR Digital Isolators 16,087
B3U-1100P Tactile Switches 35,174
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 225,234
AS179-92LF RF Switch ICs 40,317
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 793,898
43025-0600 Headers & Wire Housings 45,989
43025-0800 Headers & Wire Housings 37,088
46765-1001 HDMI, Displayport & DVI Connectors 4,431
510E1A48F209PC Encoders 406
C1206C562K5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 560
Real Time Availability
Stock:
501 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.49
  10: $3.23
  25: $2.98
  50: $2.77
  100: $2.57
  200: $2.38
  500: $2.20
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.04
  2,000: $1.89

To add to a project, please Log In.

157626997 143080215 144335420 167858023 130703056 131288154 161791938 170294136 136085024 140722888 160723798 172639243 172733176