|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47642-0001
Manufacturer Part #:

47642-0001

Manufacturer:

Description:
USB Connectors MICRO USB B RECPT MID MNT SMT TH TABS
Mouser Online Catalog Page 1,508, Mouser Online Catalog
PDF Page 1,508, PDF Catalog Page
47642-0001 Datasheet 47642-0001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Micro USB Type B Connectors
Gender: Female
Termination Style: Solder Tab
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Current Rating: 1.8 A
Connector Type: Micro USB Type B Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Packaging: Reel
Series: 47642
Factory Pack Quantity: 1500
Voltage Rating: 30 VAC
Part # Aliases: 0476420001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
ZX62D-B-5PA8 USB Connectors 6,230
LM2937IMP-3.3/NOPB LDO Voltage Regulators 7,042
47346-0001 USB Connectors 3,412
47589-0001 USB Connectors 20,848
ZX62M-B-5P(01) USB Connectors 1,578
105017-0001 USB Connectors 9,248
47654-0001 USB Connectors 4,482
Real Time Availability
Stock:
11,884 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.81
10:
$0.643
100:
$0.559
500:
$0.503
$0.381
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.368
$0.356
$0.338
$0.33
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

177011636 173757510 142743781 142473124 682250387 143080215 112182318 152174287 172639243 167858023 102261304 112251026 133542889