Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-47596-8830
Manufacturer Part #:

47596-8830

Manufacturer:

Description:
IC & Component Sockets LGA115X DT BackPla Assy w screws HF
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: Accessories
Pitch: -
Number of Positions: -
Number of Rows: -
Contact Plating: -
Termination Style: -
Socket / Case Type: LGA 1155, LGA 1556
Operating Temperature Range: - 25 C to + 100 C
Accessory Type: Back Plate
Brand: Molex
Contact Material: -
Current Rating: -
Features: Backplate assembly
Housing Material: Steel
Mounting Style: -
Packaging: Tray
Series: 47596
Factory Pack Quantity: 240
Voltage Rating: -
Part # Aliases: 0475968830
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-8CWFR010V Current Sense Resistors - SMD 3,316
FT232BL-REEL USB Interface IC 26,338
EA DOGS102W-6 LCD Graphic Display Modules & Accessories 3,956
1888247-1 I/O Connectors 10,282
2007215-1 I/O Connectors 3,885
DAC7552IRGTR Digital to Analog Converters - DAC 3,316
OPA2227UA/2K5 Operational Amplifiers - Op Amps 4,232
OPA2348AIDCNT Precision Amplifiers 23,838
47596-8811 IC & Component Sockets 330
47596-0232 IC & Component Sockets 189
Real Time Availability
Stock:
41 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 41 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.23
  10: $5.44
  100: $3.40
  500: $2.98
  1,000: $2.80
  2,000: $2.72

To add to a project, please Log In.

000000001