|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47596-8811
Manufacturer Part #:

47596-8811

Manufacturer:

Description:
IC & Component Sockets LGA115X ILM ASSY HF
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: Accessories
Number of Positions: -
Number of Rows: -
Type: LGA 1155, LGA 1156
Termination Style: Screw
Pitch: -
Contact Plating: -
Series: 47596
Packaging: Tray
Accessory Type: ILM Assembly
Brand: Molex
Contact Material: -
Current Rating: -
Features: Shepherd hook
Housing Material: Steel
Mounting Style: -
Operating Temperature Range: - 25 C to + 100 C
Factory Pack Quantity: 160
Voltage Rating: -
Part # Aliases: 0475968811
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232BL-REEL USB Interface IC 22,400
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,040
EPM570T100C5N CPLD - Complex Programmable Logic Devices 462
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,764
1888247-1 I/O Connectors 4,522
K61X-E15S-N D-Sub High Density Connectors 493
2040979-1 IC & Component Sockets 6,792
570-0100-312F LED Circuit Board Indicators 170
47596-0232 IC & Component Sockets 88
Real Time Availability
Stock:
216 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 216 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.70
10:
$5.00
100:
$4.39
500:
$4.00
$2.58

To add to a project, please Log In.

000000001