|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-47596-0532
Manufacturer Part #:

47596-0532

Manufacturer:

Description:
IC & Component Sockets LGA1156 SOCKET 15U (2.10MM ALIGNMENKEY)
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: Molex
Current Rating: 500 mA
Packaging: Tray
Series: 47596
Factory Pack Quantity: 240
Voltage Rating: 5 V
Part # Aliases: 0475960532
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001