Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-47596-0232
Manufacturer Part #:

47596-0232

Manufacturer:

Description:
IC & Component Sockets LGA1155 Socket 15u
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: LGA Sockets
Pitch: 0.91 mm
Row Spacing: 0.91 mm
Number of Positions: 1155
Contact Plating: Gold
Termination Style: SMD
Operating Temperature Range: - 25 C to + 100 C
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Packaging: Tray
Series: 47596
Factory Pack Quantity: 240
Voltage Rating: 5 V
Part # Aliases: 0475960232
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
194 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.29
  10: $11.65
  100: $10.25
  500: $9.32

To add to a project, please Log In.

000000001