|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47594-3001
Manufacturer Part #:

47594-3001

Manufacturer:

Description:
IC & Component Sockets LGA1356-2 CPU SOCKET 1356 CIRCUITS 0.38um
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: LGA Sockets
Number of Positions: 1356
Number of Rows: -
Type: LGA 1356
Termination Style: SMD/SMT
Pitch: 1.01 mm
Contact Plating: Gold
Series: 47594
Packaging: Tray
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 800 mA
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Mounting Style: -
Operating Temperature Range: - 40 C to + 88 C
Factory Pack Quantity: 200
Voltage Rating: 5 V
Part # Aliases: 0475943001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001