|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47590-1001
Manufacturer Part #:

47590-1001

Manufacturer:

Description:
USB Connectors uUSB AB Rec TopMt Flange TH Gray 0.60
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Micro USB Type AB Connectors
Gender: Female
Standard: USB
Termination Style: SMD/SMT
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Current Rating: 1.8 A
Brand: Molex
Color: Black
Connector Type: Micro USB Type AB Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1000 MOhms
Mounting Angle: Right
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Series: 47590
Factory Pack Quantity: 1500
Voltage Rating: 30 VAC
Part # Aliases: 0475901001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54335ADDA Voltage Regulators - Switching Regulators 913
2-5767004-2 Board to Board & Mezzanine Connectors 2,171
CP2103-GM I/O Controller Interface IC 2,852
DM3AT-SF-PEJM5 Memory Card Connectors 5,352
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,318
BR1225A/FAN Coin Cell Battery 6,387
ADV7513BSWZ Video ICs 407
47589-0001 USB Connectors 20,838
47346-0001 USB Connectors 604
47590-0001 USB Connectors 9,177
Real Time Availability
Stock:
5,848 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.04
10:
$0.918
25:
$0.877
50:
$0.822
100:
$0.708
250:
$0.608
500:
$0.517
$0.442
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.442
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 112182318 152174287 172639243 102261304 167858023 112251026 130384806 133542889