|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47589-0001
Manufacturer Part #:

47589-0001

Manufacturer:

Description:
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT ASSY
Mouser Online Catalog Page 1,508, Mouser Online Catalog
PDF Page 1,508, PDF Catalog Page
47589-0001 Datasheet 47589-0001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Micro USB Type AB Connectors
Gender: Female
Standard: USB
Termination Style: SMD/SMT
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Current Rating: 1.8 A
Color: Black
Connector Type: Micro USB Type AB receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Angle: Right
Operating Temperature Range: - 20 C to + 85 C
Packaging: Reel
Series: 47589
Factory Pack Quantity: 1500
Voltage Rating: 30 VAC
Part # Aliases: 0475890001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,830,602
DM3AT-SF-PEJM5 Memory Card Connectors 5,352
KMR211G LFS Tactile Switches 26,188
MCP1700T-3302E/TT LDO Voltage Regulators 25,889
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,879,363
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 319,790
IRLML6401TRPBF MOSFET 35,942
20021121-00010C4LF Headers & Wire Housings 174
47590-0001 USB Connectors 9,177
MCP73831T-2ACI/OT Battery Management 17,342
Real Time Availability
Stock:
20,838 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.81
10:
$0.764
25:
$0.687
50:
$0.614
100:
$0.585
250:
$0.535
500:
$0.509
$0.457
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.37
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

177011636 142743781 142473124 682250387 151199720 143080215 102261304 112182318 152174287 112251026 130384806 133542889 172639243 167858023