Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-47579-0001
Manufacturer Part #:

47579-0001

Manufacturer:

Description:
Memory Card Connectors 2.45MMH MICRO SD HEADER FOR CCI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Holders
Card Type: microSD
Pitch: 1.1 mm
Orientation: Right Angle
Termination Style: SMD
Number of Contacts: 8
Current Rating: 500 mA
Voltage Rating: 5 V
Brand: Molex
Contact Material: Phosphor Bronze
Housing Material: Thermoplastic
Packaging: Reel
Series: 47579
Factory Pack Quantity: 4500
Part # Aliases: 0475790001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 29,549
BQ51050BRHLR Wireless Charging ICs 5,774
CRCW040210K0FKED Thick Film Resistors - SMD 1,985,585
GRM155R71H103KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 989,655
LMK212B7475KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 98,602
598-8410-207CF Standard LEDs - SMD 54,476
CX3225GB16000D0HEQCC Crystals 2,606
SCHD3A0100 Memory Card Connectors 5,745
MCP73831-2ACI/MC Battery Management 1,089
GRM1555C1H8R0DA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,718
Real Time Availability
Stock:
0

On Order: 4319 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.75
  10: $0.71
  100: $0.612
  500: $0.462
  1,000: $0.405
  2,000: $0.349
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4500
To purchase full reel, order in multiples of 4500:
  4,500: $0.349
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129618283 106846875 199122580 143080215 167858023 172639243