|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47571-0001
Manufacturer Part #:

47571-0001

Manufacturer:

Description:
Memory Card Connectors ASSY FOR TFR HEADER HEADER W/DETECT PIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Holders
Card Type: microSD
Number of Contacts: 8
Pitch: 1.1 mm
Termination Style: SMD
Current Rating: 500 mA
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Thermoplastic
Orientation: Right Angle
Packaging: Reel
Series: 47571
Factory Pack Quantity: 4500
Voltage Rating: 5 V
Part # Aliases: 0475710001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
STD2805T4 Bipolar Transistors - BJT 5,420
Si8641BB-B-IS1 Digital Isolators 1,116
2N7002P,215 MOSFET 124,685
IP4234CZ6,125 ESD Suppressors 4,823
AB26T-32.768KHZ Crystals 15,433
47309-2651 Memory Card Connectors 2,961
47309-3751 Memory Card Connectors 2,040
105027-0001 Memory Card Connectors 620
47309-2851 Memory Card Connectors 3,293
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.93
10:
$0.842
100:
$0.665
500:
$0.55
$0.482
$0.413
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4500
To purchase full reel, order in multiples of 4500:
$0.413
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 167858023 199122580 106846875 129877524 153391216 186223285 113320547 172639243 129618283 141028558