|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47494-0001
Manufacturer Part #:

47494-0001

Manufacturer:

Description:
Memory Card Connectors ASSY FOR 8 CKT MEGA 8 CKT MEGA SIM CONN.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Holders
Card Type: SIM
Number of Contacts: 8
Pitch: 2.54 mm
Termination Style: SMD
Current Rating: 500 mA
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Thermoplastic
Orientation: Horizontal, Vertical
Packaging: Reel
Series: 47494
Factory Pack Quantity: 6000
Voltage Rating: 15 VDC
Part # Aliases: 0474940001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CYUSB3KIT-003 Interface Development Tools 221
AD5422AREZ Digital to Analog Converters - DAC 639
DK-TM4C129X Development Boards & Kits - ARM 33
FGG.0B.302.CLAD52 Circular Push Pull Connectors 709
10067847-001RLF Memory Card Connectors 6,686
LE33CD-TR LDO Voltage Regulators 4,022
STM32F042C6T6 ARM Microcontrollers - MCU 1,723
FDS4435BZ MOSFET 3,331
FDS8813NZ MOSFET 2,978
MOCD207M Transistor Output Optocouplers 7,167
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 12000
Multiples: 6000
Pricing (USD)
Reel of 6000
To purchase full reel, order in multiples of 6000:
$0.512
$0.495

To add to a project, please Log In.

143080215 167858023 172639243