Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-47408-0001
Manufacturer Part #:

47408-0001

Manufacturer:

Description: HDMI, Displayport & DVI Connectors 1.0MM HDMI RECPT RA REVERSE 30AU
Silverlight Page 1,464, Mouser Enhanced Catalog
PDF Page 1,464, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Series: 47408
Product Type: HDMI
Gender: Female
Number of Positions / Contacts: 19
Termination Style: Solder
Mounting Style: SMD/SMT
Orientation: Right Angle
Contact Plating: Gold
Color: Black
Contact Material: Copper Alloy
Contact Rating: 0.5 A
Packaging: Reel
Factory Pack Quantity: 600
Voltage Rating: 40 V
Part # Aliases: 0474080001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
902 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.22
  10: $3.12
  25: $3.02
  50: $2.96
  100: $2.80
  200: $2.73
  500: $2.66
Reel of 600
To purchase full reel, order in multiples of 600:
  600: $2.66
  1,000: $2.54
  2,000: $2.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSAA18U-120-R
Plug-In AC Adapters 18W 12V 1.5A 3-WIRE INPUT ADAP ...
Phihong
1: $17.73
364M2795
RF Connectors 75 OHM DBL METAL X-2M DUAL STACKED
Bomar Interconnect
1: $11.37
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
500254-1927
HDMI, Displayport & DVI Connectors R/A HDMI PCB He ...
Molex
1: $6.15
SN105125DBVR
Low Dropout Regulators - LDO Single-Output 150-mA ...
Texas Instruments
1: $1.02
47151-1001
HDMI, Displayport & DVI Connectors R/A HDMI PCB He ...
Molex
1: $2.18
SML-LX0603GW-TR
Standard LEDs - SMD Green, 565nm 2.2V, 18mcd
Lumex
1: $0.13
CMDSH-3TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.61
500998-0900
Memory Card Connectors 2.50MM SD 09P TOP SHLD P/P
Molex
1: $6.77
B3W-9000-R1R
Tactile Switches Illuminated Red LED and Cap
Omron Electronics
1: $2.63
SMD250F-2
Resettable Fuses 2.5A 15V 40A Imax
TE Connectivity / Raychem
1: $0.47
EXB-V8V472JV
Resistor Networks & Arrays 4.7K OHM 5%
Panasonic Electronic Components
1: $0.08
G2R-14-DC5
General Purpose Relays Power PCB Relay SPDT Sealed ...
Omron Electronics
1: $4.69
EEE-1VA221UP
Aluminum Electrolytic Capacitors - SMD 220uF 35V
Panasonic Electronic Components
1: $0.48
20021121-00008C4LF
Headers & Wire Housings 1.27x1.27MM BTB HDR UNSHRO ...
FCI
1: $0.68
BLM18KG221SN1D
EMI Filter Beads, Chokes & Arrays 0603 220ohms 2.2 ...
Murata Electronics
1: $0.34
10104111-0001LF
USB Connectors 5P Quick Connect MicroUSB TypeAB Rc ...
FCI
1: $0.72
DMN55D0UT-7
MOSFET .2W 50V .16A
Diodes Inc.
1: $0.50
BAV74,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.13
774-E09-113R001
D-Sub Standard Connectors IP67 9P MALE CONN R/A .3 ...
NorComp
1: $7.54

150437515 194975354 136085024