Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-47346-1001
Manufacturer Part #:

47346-1001

Manufacturer:

Description: USB Connectors uUSB B Rec BotMt Flangeless SMT
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Micro USB Type B Connectors
Number of Ports: 1
Number of Contacts: 5
Gender: Female
Current Rating: 1.8 A
Termination Style: SMD
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Micro-USB B Receptacle without Flange, Bottom Mount, Surface Mount, Lead-Free
Flammability Rating: UL 94 V-0
Insulator Color: Black
Mounting Angle: Right
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Series: 47346
Shell Plating: Stainless Steel
Factory Pack Quantity: 14000
Voltage Rating: 30 V
Part # Aliases: 0473461001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,339 Can Ship Immediately

On Order: 14000 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.08
  10: $0.836
  100: $0.757
  500: $0.516
  1,000: $0.452
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.425
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X5R0J226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.38
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
CYUSB3014-BZXC
USB Interface IC EZUSB SuperSpeedCtrl X32 256KB
Cypress Semiconductor
1: $28.80
CMDSH-3 TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.62
LM317LIPK
Linear Voltage Regulators 3Pin 100mA Adj Vltg Reg
Texas Instruments
1: $0.73
GSB343K33HR
USB Connectors USB 3.0 Micro B R/A Recpt SMT Black
Amphenol Commercial Products
1: $1.10
MAX9768BETG+
Audio Amplifiers 10W Mono Class D Speaker
Maxim Integrated
1: $2.85
nRF51822-QFAB-R7
RF System on a Chip - SoC 2.4GHz BT low Energy 128 ...
Nordic Semiconductor
1: $3.83
M24M02-DRMN6TP
EEPROM 2 Mbit serial I2C 1.8V to 5.5V EEPROM
STMicroelectronics
1: $4.48
TPS74801DRCR
LDO Voltage Regulators 1.5A with Soft-Start
Texas Instruments
1: $2.30
MSP430F5510IRGZT
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $4.79
TPD6E001RSER
ESD Suppressors 6-Channel +/-15KV EDS Protection A ...
Texas Instruments
1: $0.57
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay / Dale
1: $0.08
CRCW06030000Z0EA
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Vishay / Dale
1: $0.10
ZEN132V130A24LS
TVS Diodes - Transient Voltage Suppressors 13.4V . ...
TE Connectivity / Raychem
1: $0.99
MAX9768ETG+
Audio Amplifiers 10W Mono Class D Speaker
Maxim Integrated
1: $2.85
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
SG-3040LC, 32.7680KB3, PURE SN
Standard Clock Oscillators 32.768KHz 0.9-3.6V 5+/- ...
Epson Timing
1: $2.47
CG0603MLC-05E
Varistors Chip Guard 0603 5 Volts
Bourns
1: $0.19

143080215 152174287 167858023 133542889 172639243 112251026