|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47346-0001
Manufacturer Part #:

47346-0001

Manufacturer:

Description:
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Mouser Online Catalog Page 1,508, Mouser Online Catalog
PDF Page 1,508, PDF Catalog Page
47346-0001 Datasheet 47346-0001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Micro USB Type B Connectors
Gender: Female
Standard: USB
Termination Style: SMD/SMT
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Current Rating: 1.8 A
Connector Type: Micro USB Type B Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Angle: Right
Operating Temperature Range: - 20 C to + 85 C
Packaging: Reel
Series: 47346
Factory Pack Quantity: 2000
Voltage Rating: 30 VAC
Part # Aliases: 0473460001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,341
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,792,802
CRCW060310K0FKEA Thick Film Resistors - SMD 903,596
CRCW040210K0FKED Thick Film Resistors - SMD 940,932
ERJ-2RKF1002X Thick Film Resistors - SMD 2,763,318
CRCW06031K00FKEA Thick Film Resistors - SMD 649,682
ERJ-2GE0R00X Thick Film Resistors - SMD 1,206,013
CRCW04020000Z0ED Thick Film Resistors - SMD 870,147
CRCW0603100KFKEA Thick Film Resistors - SMD 294,256
MCP73831T-2ACI/OT Battery Management 16,756
Real Time Availability
Stock:
66 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.00
10:
$0.877
25:
$0.825
50:
$0.79
100:
$0.713
250:
$0.653
500:
$0.618
$0.506
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.43
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

177011636 142743781 142473124 682250387 187664426 151199720 139649758 143080215 102261304 112182318 148513746 152174287 167858023 112251026 133542889 172639243