Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-47272-1004
Manufacturer Part #:

47272-1004

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors .5MM RA SMT RECPT 30AU W/FLNG,LAT HLS
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Series: 47272
Product Type: Displayport
Gender: Female
Number of Positions: 20
Termination Style: SMD
Orientation: Right Angle
Contact Plating: Gold
Color: Black
Contact Material: Copper Alloy
Contact Rating: 0.5 A
Packaging: Reel
Factory Pack Quantity: 360
Voltage Rating: 40 VAC
Part # Aliases: 0472721004
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
68783-0007 Audio Cables / Video Cables / RCA Cables 125
68783-0001 Audio Cables / Video Cables / RCA Cables 27
47271-0011 HDMI, Displayport & DVI Connectors 273
ImageMfr. Part #DescriptionStock 
B3F-3150 Tactile Switches 17,044
DVIULC6-4SC6 ESD Suppressors 1,901
Real Time Availability
Not Available
Pricing (USD)

157626997