|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47272-0011
Manufacturer Part #:

47272-0011

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors 1.0 DISPLAY PORT HEADER ASSY W/COVER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Product: Displayport
Gender: Male
Orientation: Right Angle
Number of Positions: 20 Position
Termination Style: SMD
Contact Plating: Gold
Contact Material: Copper Alloy
Series: 47272
Brand: Molex
Color: Black
Contact Rating: 0.5 A
Housing Material: Thermoplastic
Operating Temperature Range: - 20 C to + 85 C
Packaging: Reel
Shell Material: Stainless Steel
Factory Pack Quantity: 1000
Voltage Rating: 40 VAC
Part # Aliases: 0472720011
Unit Weight: 0.096157 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47271-0011 HDMI, Displayport & DVI Connectors 3,379
68783-0001 Audio Cables / Video Cables / RCA Cables 47
68783-0007 Audio Cables / Video Cables / RCA Cables 30
ImageMfr. Part #DescriptionStock 
AD1582BRTZ-REEL7 Voltage References 8,536
LG R971-KN-1 Standard LEDs - SMD 337,773
PMEG6010CEJ,115 Schottky Diodes & Rectifiers 84
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 487,172
52808-0670 FFC & FPC Connectors 3,796
LL46-GS08 Schottky Diodes & Rectifiers 9,987
7G24-B5A6-05 Memory Card Connectors 2,121
BZV55-B2V4,115 Zener Diodes 4,729
ERA-3APB332V Thin Film Resistors - SMD 8,056
Real Time Availability
Stock:
498 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.85
5:
$2.62
10:
$2.37
25:
$2.07
50:
$1.79
100:
$1.53
200:
$1.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.32
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157626997 140722888 143080215 167858023 170294136 161791938 172639243