Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-47266-0001
Manufacturer Part #:

47266-0001

Manufacturer:

Description: HDMI, Displayport & DVI Connectors 1.0MM HDMI RECPT RA TH SAU W/SCR FLNG
Mouser Online Catalog Page 1,574, Mouser Online Catalog
PDF Page 1,574, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Series: 47266
Product Type: HDMI
Gender: Female
Number of Positions: 19
Termination Style: SMD
Orientation: Right Angle
Contact Plating: Gold
Color: Black
Contact Material: Copper Alloy
Contact Rating: 0.5 A
Packaging: Tray
Factory Pack Quantity: 1120
Voltage Rating: 40 VDC
Part # Aliases: 0472660001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,244 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.62
  10: $2.52
  25: $2.43
  50: $2.20
  100: $2.10
  200: $1.84
  500: $1.78
  1,000: $1.52
  2,000: $1.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY8CKIT-049-41XX
Development Boards & Kits - ARM PSoC 4100 Prototyp ...
Cypress Semiconductor
1: $4.00
776273-1
Automotive Connectors 14P AMPSEAL PLUG ASY
TE Connectivity
1: $4.25
C2012X5R1C226K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.77
ETC1-1-13TR
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
MACOM
1: $2.38
R-78E5.0-0.5
Non-Isolated DC/DC Converters 0.5A 5V OUT SIP VERT
RECOM Power
1: $2.79
EN5311QI
Voltage Regulators - Switching Regulators 1A BUCK ...
Enpirion
1: $3.96
JS1-12V-F
General Purpose Relays 10A 12VDC SPDT SEALED PCB
Panasonic Industrial Devices
1: $1.67
OKR-T/6-W12-C
Non-Isolated DC/DC Converters 12Vin 0.591-6Vout 6A ...
Murata Power Solutions
1: $8.25
39-28-1123
Headers & Wire Housings 12 CKT VERT HEADER
Molex
1: $1.61
39-28-1063
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $0.98
39-28-1023
Headers & Wire Housings 2 CKT VERT HEADER
Molex
1: $0.89
08-50-0032
Headers & Wire Housings SOCKET 22-30AWG BULK
Molex
1: $0.17
47151-0001
HDMI, Displayport & DVI Connectors R/A HDMI PCB He ...
Molex
1: $2.57
10029449-002TLF
HDMI, Displayport & DVI Connectors TYPE A RECEPTAC ...
FCI
1: $1.17
10118242-001RLF
HDMI, Displayport & DVI Connectors MICRO HDMI RCPT ...
FCI
1: $1.34
NC7SV04P5X
Inverters Inverter
Fairchild Semiconductor
1: $0.39
STP55NF06L
MOSFET N-Ch 60 Volt 55 Amp
STMicroelectronics
1: $1.54
E-L6258EX
Motor / Motion / Ignition Controllers & Drivers 1. ...
STMicroelectronics
1: $7.25
132136RP
RF Connectors / Coaxial Connectors SMA RA PCB JK G ...
Amphenol Connex
1: $8.68
2209
Anti-Static Control Products DISPOSABLE WRIST STR
3M Electronic Specialty
1: $1.34

194975354 150437515 157626997 143080215 130703056 161791938 144335420 167858023 170294136 131288154 136085024 140722888 160723798 172639243 172733176