|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47257-0001
Manufacturer Part #:

47257-0001

Manufacturer:

Description:
Phone Connectors 3.5mm STEREO JACK 4POS WITH SWITCH
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Standard: 3.5 mm, 1/8 in
Gender: Female
Number of Positions: 4 Position
Switch Configuration: Switched
Termination Style: Through Hole
Contact Plating: Gold
Voltage Rating: 12 V
Orientation: Vertical
Series: 47257
Packaging: Tube
Brand: Molex
Color: Black
Contact Material: Brass, Phosphor Bronze
Contact Rating: 1 A
Housing Material: Nylon
Factory Pack Quantity: 7224
Part # Aliases: 0472570001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLD33-018 TVS Diodes - Transient Voltage Suppressors 2,377
CCM03-3013LFT R102 Memory Card Connectors 14,033
LTST-C19HE1WT Standard LEDs - SMD 7,077
ADV7180BST48Z Video ICs 760
1984714 Fixed Terminal Blocks 45
FDB3682 MOSFET 1,203
RDER73A222K2M1H03A Multilayer Ceramic Capacitors MLCC - Leaded 5,817
161-7900-EX Phone Connectors 21,361
171-7435-EX Phone Connectors 2,374
Real Time Availability
Stock:
6,599 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.16
10:
$1.06
100:
$0.837
500:
$0.687
$0.603
$0.518

To add to a project, please Log In.

133639882 178419052 143080215