|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47219-2001
Manufacturer Part #:

47219-2001

Manufacturer:

Description:
Memory Card Connectors TFR READER (HINGE TYPE)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: microSD
Number of Contacts: 8
Pitch: 1.09 mm
Termination Style: SMD
Current Rating: 500 mA
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Material: Thermoplastic
Insertion - Extraction Style: Hinged
Packaging: Reel
Series: 47219
Factory Pack Quantity: 2400
Voltage Rating: 100 VDC
Part # Aliases: 0472192001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
1010030368 Memory Card Connectors 8,579
DM3CS-SF Memory Card Connectors 4,234
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 247,270
ERJ-2GE0R00X Thick Film Resistors - SMD 1,237,850
ERJ-2RKF1002X Thick Film Resistors - SMD 2,788,329
CRCW04020000Z0ED Thick Film Resistors - SMD 906,962
CRCW040210K0FKED Thick Film Resistors - SMD 954,560
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 221,125
Real Time Availability
Stock:
7,146 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.11
10:
$0.969
100:
$0.867
500:
$0.771
$0.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2400
To purchase full reel, order in multiples of 2400:
$0.639
$0.585
$0.576
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 106846875 129877524 153391216 186223285 167858023 106044740 129618283 141028558 199122580 107849648 113320547 142012556 172639243