|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47155-4001
Manufacturer Part #:

47155-4001

Manufacturer:

Description:
I/O Connectors HIGH SPEED CONN 1.27 VERT DIP SOLDERTAIL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SATA Connectors
Number of Positions: 7 Position
Pitch: 1.27 mm
Voltage Rating: 15 V
Contact Plating: Gold
Mounting Style: Through Hole
Mounting Angle: Vertical
Series: 47155
Color: Black
Contact Material: Brass
Current Rating: 1.5 A
Housing Material: Polyester
Operating Temperature Range: - 35 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 4800
Part # Aliases: 0471554001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS74801DRCR LDO Voltage Regulators 13,555
DM3AT-SF-PEJM5 Memory Card Connectors 6,068
IHLP2525CZER4R7M01 Fixed Inductors 29,409
LG L29K-G2J1-24-Z Standard LEDs - SMD 132,723
C1005X5R1C474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 610,891
CM2020-00TR Interface - Specialized 3,108
BGX 50A E6327 Diodes - General Purpose, Power, Switching 81,513
MPZ1608S601A EMI Filter Beads, Chips & Arrays 206,157
MM60-EZH059-B5-R650 PCI Express / PCI Connectors 2,408
LO L29K-H2K1-24-Z Standard LEDs - SMD 15,820
Real Time Availability
Stock:
5,823 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.60
100:
$0.54
250:
$0.489
500:
$0.445
$0.441

To add to a project, please Log In.

165518802 172639243 125672116 143080215 167858023