Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-47153-1002
Manufacturer Part #:

47153-1002

Manufacturer:

Description:
USB Connectors Obsolete
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Mini USB Type B Connectors
Number of Ports: 1
Number of Contacts: 5
Current Rating: 1.8 A
Termination Style: SMD
Mounting Angle: Right
Series: 47153
Voltage Rating: 100 VAC/DC
Part # Aliases: 0471531002
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

133542889