|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-47151-1002
Manufacturer Part #:

47151-1002

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors R/A HDMI PCB Header w/Cover w/ Flange
Mouser Online Catalog Page 1,574, Mouser Online Catalog
PDF Page 1,574, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product Type: HDMI
Gender: Female
Number of Positions: 19
Termination Style: SMD
Orientation: Right Angle
Contact Plating: Gold
Series: 47151
Color: Black
Contact Material: Copper Alloy
Contact Rating: 0.5 A
Packaging: Tray
Factory Pack Quantity: 960
Voltage Rating: 40 VDC
Part # Aliases: 0471511002
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 277,859
1746679-1 HDMI, Displayport & DVI Connectors 5,848
47151-0001 HDMI, Displayport & DVI Connectors 6,278
LUSBA11100 USB Connectors 4,319
500254-1931 HDMI, Displayport & DVI Connectors 784
87831-2620 Headers & Wire Housings 1,769
KDMIX-FS2-NS-B HDMI, Displayport & DVI Connectors 1,632
39-30-2030 Headers & Wire Housings 2,825
10029449-002TLF HDMI, Displayport & DVI Connectors 2,288
47151-0002 HDMI, Displayport & DVI Connectors 154
Real Time Availability
Stock:
2,964 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.34
  10: $2.12
  25: $2.00
  50: $1.90
  100: $1.73
  200: $1.51
  500: $1.38
  1,000: $1.25
  2,000: $1.20

To add to a project, please Log In.

194975354 150437515 157626997 136085024 140722888 160723798 172639243 172733176 130703056 131288154 161791938 170294136 143080215 167858023 144335420