Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-47151-1001
Manufacturer Part #:

47151-1001

Manufacturer:

Description: HDMI, Displayport & DVI Connectors R/A HDMI PCB Header w/Back Cover
Silverlight Page 1,464, Mouser Enhanced Catalog
PDF Page 1,464, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Series: 47151
Product Type: HDMI
Gender: Female
Number of Positions / Contacts: 19
Termination Style: Solder
Mounting Style: SMD/SMT
Orientation: Right Angle
Contact Plating: Gold
Color: Black
Contact Material: Copper Alloy
Contact Rating: 0.5 A
Packaging: Reel
Factory Pack Quantity: 1050
Voltage Rating: 40 V
Part # Aliases: 0471511001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
402 Can Ship Immediately

On Order: 2100 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.18
  10: $1.99
  25: $1.81
  50: $1.78
  100: $1.73
  200: $1.38
Reel of 350
To purchase full reel, order in multiples of 350:
  350: $1.38
  500: $1.24
  1,000: $1.19
  2,000: $1.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC32MX795F512L-80I/PT
32-bit Microcontrollers - MCU 512KB Flash 128KB US ...
Microchip Technology
1: $11.76
47408-0001
HDMI, Displayport & DVI Connectors 1.0MM HDMI RECP ...
Molex
1: $3.22
908-NM22106
RF Connectors MMCX STRAIGHT JACK PCB
Amphenol RF
1: $5.35
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
DS90LV031ATM/NOPB
LVDS Interface IC 3V LVDS QUAD CMOS DIFF LINE DRVR
Texas Instruments
1: $2.43
38770-0106
Barrier Terminal Blocks .375 LOW PROFILE 6P screw ...
Molex
1: $3.62
PCM1794ADBR
Audio D/A Converter ICs 24-Bit 192 kHz Stereo Audi ...
Texas Instruments
1: $12.46
10029449-001RLF
HDMI, Displayport & DVI Connectors TYPE A RECEPTAC ...
FCI
1: $0.85
5520426-4
Ethernet & Telecom Connectors 8 PCB SIDE ENTRY
TE Connectivity / AMP
1: $1.59
22-11-2062
Headers & Wire Housings VERT PCB HDR 6P GOLD FRICT ...
Molex
1: $1.10
IRF610PBF
MOSFET N-Chan 200V 3.3 Amp
Vishay/Siliconix
1: $0.67
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
SN75LBC176AD
RS-485 Interface IC Diff Bus Trans
Texas Instruments
1: $2.94
RC55LF-D-357R-B-B
Metal Film Resistors - Through Hole 1/4W 357 0.1%
IRC
1: $1.32
C315C103K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.10
74AC11257PW
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $3.64
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
19099-0009
Terminals SNAP SPADE STUD 5-6 18-22 AWG
Molex
1: $0.25
08433-0
Cable Ties WIRE TIE 4" BLK
Avery Dennison
1: $0.10
FRJ50R36
Metal Film Resistors - Through Hole 1/4watt ZEROoh ...
Vishay/Dale
1: $0.15

194975354 136085024 150437515