Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-47151-0011
Manufacturer Part #:

47151-0011

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors 1.0 HDMI R/A HEADER DMI R/A HEADER ASS'Y
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product Type: HDMI
Gender: Female
Number of Positions: 19
Termination Style: SMD
Orientation: Right Angle
Contact Plating: Gold
Series: 47151
Color: Natural
Contact Material: Copper Alloy
Contact Rating: 0.5 A
Packaging: Reel
Factory Pack Quantity: 1050
Voltage Rating: 40 VDC
Part # Aliases: 0471510011
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A4700RGWT LDO Voltage Regulators 13,300
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,159,869
A6H-4102-P DIP Switches / SIP Switches 7,185
GRM155R61A104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,389,331
ST-LINK/V2-ISOL Programmers - Processor Based 101
46765-1001 HDMI, Displayport & DVI Connectors 4,431
USB5537B-5000AKZE USB Interface IC 275
LM75ADP,118 Board Mount Temperature Sensors 12,985
ABMM-12.000MHZ-B2-T Crystals 2,357
XF3M(1)-1515-1B FFC & FPC Connectors 257
Real Time Availability
Stock:
1,071 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.37
  10: $1.33
  100: $1.29
  500: $1.25
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1050
To purchase full reel, order in multiples of 1050:
  1,050: $1.21
  2,100: $1.14
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157626997 131288154 136085024 140722888 160723798 172639243 172733176 144335420 167858023 170294136 143080215 130703056 161791938