Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-47151-0001
Manufacturer Part #:

47151-0001

Manufacturer:

Description: HDMI, Displayport & DVI Connectors R/A HDMI PCB Header w/out Back Cover
Silverlight Page 1,464, Mouser Enhanced Catalog
PDF Page 1,464, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Series: 47151
Product Type: HDMI
Gender: Female
Number of Positions / Contacts: 19
Termination Style: Solder
Mounting Style: SMD/SMT
Orientation: Right Angle
Contact Plating: Gold
Color: Black
Contact Material: Copper Alloy
Contact Rating: 0.5 A
Packaging: Reel
Factory Pack Quantity: 1050
Voltage Rating: 40 V
Part # Aliases: 0471510001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,474 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.57
  10: $2.33
  25: $2.14
  50: $2.08
  100: $1.84
  200: $1.42
Reel of 350
To purchase full reel, order in multiples of 350:
  350: $1.42
  500: $1.38
  1,000: $1.25
  2,000: $1.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
PEX 8311-AA66BC F
Peripheral Drivers & Components - PCIs PEX 8311 CH ...
PLX Technology
1: $40.21
TPS54620RGYR
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $5.62
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
TPS51200DRCR
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $1.82
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
47589-0001
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT A ...
Molex
1: $0.81
ATMEGA328-AU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.77
TPD2E001DRLR
ESD Suppressors Low-Cap 2Ch ESD Protection Array
Texas Instruments
1: $0.32
BLM21PG220SN1D
EMI Filter Beads, Chokes & Arrays 0805 22 OHM
Murata Electronics
1: $0.30
C3216X5R1A107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.83
47151-1001
HDMI, Displayport & DVI Connectors R/A HDMI PCB He ...
Molex
1: $2.18
MM60-EZH039-B5-R850
PCI Express / PCI Connectors Latch w/ Boss For 3.9 ...
JAE Electronics
1: $1.10
46765-0001
HDMI, Displayport & DVI Connectors Micro HDMI Recp ...
Molex
1: $2.46
ASV-25.000MHZ-EJ-T
Standard Clock Oscillators 3.3V 25MHZ
ABRACON
1: $2.89
NDS0605
MOSFET P-Channel FET Enhancement Mode
Fairchild Semiconductor
1: $0.49
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
RJHSE-538A
Ethernet & Telecom Connectors R/A RJ45 SHEILDED 8 ...
Amphenol Commercial Products
1: $2.55
ERJ-2RKF49R9X
Thick Film Resistors - SMD 0402 49.9ohms 1% Tol
Panasonic Electronic Components
10000: $0.00

150437515 136085024 194975354