|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47054-1000
Manufacturer Part #:

47054-1000

Manufacturer:

Description:
Headers & Wire Housings KK .100" HSG 04P
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Molex
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 4 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Wire
Termination Style: Crimp
Contact Gender: Socket (Female)
Series: 47054
Tradename: KK
Current Rating: 4 A
Housing Material: Nylon
Packaging: Bulk
Factory Pack Quantity: 14000
Part # Aliases: 0470541000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 213,386
39-00-0039 Headers & Wire Housings 175,769
47053-1000 Headers & Wire Housings 9,323
08-55-0102 Headers & Wire Housings 58,149
22-01-3037 Headers & Wire Housings 55,254
90119-2109 Headers & Wire Housings 78,505
22-01-2035 Headers & Wire Housings 24,141
22-23-2031 Headers & Wire Housings 79,658
NVD07SCD082 Varistors 2,849
Real Time Availability
Stock:
40,272 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.10
10:
$0.056
100:
$0.046
500:
$0.044
$0.038
$0.029
$0.027

To add to a project, please Log In.

138122759 186431430 169106956 106134564 125692371 172639243 143080215 167858023