|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47053-1000
Manufacturer Part #:

47053-1000

Manufacturer:

Description:
Headers & Wire Housings 4P VERT HDR W/FL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Locking
Number of Positions: 4 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 47053
Tradename: KK
Brand: Molex
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 4 A
Housing Material: Nylon
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 12000
Voltage Rating: 250 V
Part # Aliases: 0470531000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
22-01-3057

Headers & Wire Housings

21,753

47054-1000 Headers & Wire Housings 40,272
Designed for Use With
22-01-2021

Headers & Wire Housings

21,998

Designed for Use With
22-01-2087

Headers & Wire Housings

3,625

Designed for Use With
22-01-2041

Headers & Wire Housings

1,037

ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
08-50-0114 Headers & Wire Housings 213,661
NANOSMDC110F-2 Resettable Fuses - PPTC 21,557
PS1240P02BT Audio Indicators & Alerts 3,031
553-0122F LED Circuit Board Indicators 2,156
67800-8005 I/O Connectors 2,681
22-01-3037 Headers & Wire Housings 55,254
15-24-4449 Headers & Wire Housings 3,747
47054-1000 Headers & Wire Housings 40,272
Real Time Availability
Stock:
9,323 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.43
10:
$0.325
100:
$0.271
500:
$0.25
$0.223
$0.203

To add to a project, please Log In.

186431430 106134564 149674144 129128276 143080215 125692371 167858023 172639243