|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-47018-4000
Manufacturer Part #:

47018-4000

Manufacturer:

Description:
I/O Connectors SERIAL ATA DOCKING C CONN. TOP MOUNT TYPE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: SATA Connectors
Number of Positions: 22 Position
Pitch: 1.27 mm
Voltage Rating: 15 VDC
Contact Plating: Gold
Mounting Style: SMD/SMT
Termination Style: Solder
Mounting Angle: Right
Series: 47018
Current Rating: 1.5 A
Operating Temperature Range: - 35 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 700
Part # Aliases: 0470184000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS74801DRCR LDO Voltage Regulators 13,475
WGI210IT S LJXT Ethernet ICs 4,656
GRM155R71H103KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 448,694
T530D227M010ATE010 Tantalum Capacitors - Polymer SMD 2,862
25LC128-E/ST EEPROM 1,828
SN65LVPE501RGET Interface - Signal Buffers, Repeaters 294
SN74LVC2G241DCUR Buffers & Line Drivers 34,287
CRCW0402324RFKED Thick Film Resistors - SMD 37,674
SML-LX0402SUGC-TR Standard LEDs - SMD 31,488
CN1E4KTTD822J Resistor Networks & Arrays 1,200
Real Time Availability
Stock:
388 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.57
10:
$2.24
100:
$1.99
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 700
To purchase full reel, order in multiples of 700:
700:
$1.57
$1.27
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 165518802 167858023 172639243 125672116