Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-46977-0008
Manufacturer Part #:

46977-0008

Manufacturer:

Description: Headers & Wire Housings Mini-Fit Jr LCP Vert Vert. Hdr 8 ckt Tin
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: 46977
Number of Positions / Contacts: 8
Mounting Angle: Vertical
Housing Material: Liquid Crystal Polymer (LCP)
Contact Plating: Tin
Factory Pack Quantity: 3120
Tradename: Mini-Fit Jr.
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

177824758 190680469