|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-46765-2301
Manufacturer Part #:

46765-2301

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors MICROHDMI HYB REC .38AULF 19CKT .4mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Product Type: Micro-HDMI
Gender: Female
Number of Positions: 19 Position
Termination Style: SMD
Mounting Style: Chassis (Panel)
Contact Plating: Gold
Series: 46765
Brand: Molex
Contact Material: Copper Alloy
Contact Rating: 0.8 A
Housing Material: Liquid Crystal Polymer (LCP)
Packaging: Reel
Shell Material: Stainless Steel
Factory Pack Quantity: 3000
Voltage Rating: 30 V
Part # Aliases: 0467652301
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS74801DRCR LDO Voltage Regulators 9,497
MAX13035EETE+ Translation - Voltage Levels 2,108
USB3320C-EZK-TR USB Interface IC 8,288
GSB343K33HR USB Connectors 6,891
46765-1301 HDMI, Displayport & DVI Connectors 4,102
47151-0001 HDMI, Displayport & DVI Connectors 4,973
NCT72CMTR2G Board Mount Temperature Sensors 2,046
C0603X5R1E102K030BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,308
BKP2125HS221-T EMI Filter Beads, Chips & Arrays 25,961
110-91-316-41-001000 IC & Component Sockets 238
Real Time Availability
Stock:
2,900 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.84
10:
$1.70
25:
$1.50
50:
$1.36
100:
$1.19
200:
$1.03
500:
$0.886
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.886
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157626997 143080215 167858023 131288154 170294136 172639243 140722888 160723798 172733176 136085024 144335420 161791938