|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-46765-2001
Manufacturer Part #:

46765-2001

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors Micro HDMI Recpt RA SMT HYBRID TABS
Mouser Online Catalog Page 1,510, Mouser Online Catalog
PDF Page 1,510, PDF Catalog Page
46765-2001 Datasheet 46765-2001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Micro-HDMI
Gender: Female
Number of Positions: 19 Position
Termination Style: SMD
Orientation: Right Angle
Contact Plating: Gold
Series: 46765
Contact Material: Copper Alloy
Contact Rating: 0.8 A
Packaging: Reel
Factory Pack Quantity: 1000
Voltage Rating: 30 V
Part # Aliases: 0467652001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
68786-0003 HDMI Cables 725
68786-0002 HDMI Cables 410
ImageMfr. Part #DescriptionStock 
LMZ31710RVQT Voltage Regulators - Switching Regulators 426
B3F-1052 Tactile Switches 41,706
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,216
MMA8653FCR1 Accelerometers 11,376
47346-0001 USB Connectors 571
CRCW060310K0FKEA Thick Film Resistors - SMD 909,579
GRM188C81C106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,508
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 476,586
MPZ1608S221ATA00 EMI Filter Beads, Chips & Arrays 198,280
51387-0530 USB Connectors 8,439
Real Time Availability
Stock:
2,262 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.56
10:
$2.16
25:
$2.06
50:
$1.87
100:
$1.67
200:
$1.47
500:
$1.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.28
$1.16
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111458226 157626997 143080215 131288154 136085024 160723798 170294136 172639243 130703056 161791938 140722888 144335420 167858023