|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-46765-1301
Manufacturer Part #:

46765-1301

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors MICROHDMI HYB REC TH .38AULF 19CKT .4mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Product Type: Micro-HDMI
Gender: Female
Number of Positions: 19 Position
Series: 46765
Brand: Molex
Packaging: Reel
Factory Pack Quantity: 4000
Voltage Rating: 30 V
Part # Aliases: 0467651301
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 160,363
47589-0001 USB Connectors 34,794
722A DC Power Connectors 14,140
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 576,737
PAS3225P3R3113 Supercapacitors / Ultracapacitors 2,140
GRM188R60J475ME19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 94,565
CRCW040280K6FKED Thick Film Resistors - SMD 57,066
XRCGB27M120F3M10R0 Crystals 1,545
MF1/4DC2200F Metal Film Resistors - Through Hole 16,841
LIS3MDLTR Board Mount Hall Effect / Magnetic Sensors 7,371
Real Time Availability
Stock:
4,102 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.77
10:
$1.63
25:
$1.44
50:
$1.31
100:
$1.13
200:
$0.971
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.971

To add to a project, please Log In.

157626997 143080215 131288154 140722888 160723798 172733176 136085024 161791938 172639243 144335420 167858023 170294136