|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-46765-1001
Manufacturer Part #:

46765-1001

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors Micro HDMI Recpt RA SMT TH SHELL TABS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Micro-HDMI
Gender: Female
Orientation: Right Angle
Number of Positions: 19 Position
Termination Style: SMD
Contact Plating: Gold
Contact Material: Copper Alloy
Series: 46765
Contact Rating: 0.8 A
Packaging: Reel
Factory Pack Quantity: 1000
Voltage Rating: 30 V
Part # Aliases: 0467651001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
68786-0003 HDMI Cables 708
68786-0002 HDMI Cables 409
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,736,726
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 306,736
ERJ-2RKF1002X Thick Film Resistors - SMD 2,142,847
DF40C-70DS-0.4V(51) Board to Board & Mezzanine Connectors 5,669
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 180,793
C1005X5R0J225K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,539
ERJ-2RKF10R0X Thick Film Resistors - SMD 426,518
0603YC104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 741,584
ERJ-2RKF2701X Thick Film Resistors - SMD 80,840
ERJ-2RKF1213X Thick Film Resistors - SMD 122,660
Real Time Availability
Stock:
3,261 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.66
10:
$2.42
25:
$2.27
50:
$2.08
100:
$1.88
200:
$1.65
500:
$1.53
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.23
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111458226 157626997 143080215 130703056 131288154 136085024 170294136 144335420 161791938 140722888 160723798 172639243 167858023