|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-46765-0301
Manufacturer Part #:

46765-0301

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors .4MM MICROHDMI SMT REC T&R .38AULF 19P
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Product: Micro-HDMI
Gender: Female
Number of Positions: 19 Position
Series: 46765
Brand: Molex
Packaging: Reel
Factory Pack Quantity: 4000
Voltage Rating: 30 V
Part # Aliases: 0467650301
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 108,288
ERJ-2RKF1000X Thick Film Resistors - SMD 972,763
APT1608SYCK Standard LEDs - SMD 31,872
RK73H1JTTD1001F Thick Film Resistors - SMD 834,067
APT1608QBC/D Standard LEDs - SMD 36,341
502584-0560 Headers & Wire Housings 1,306
RK73H1JTTD27R0F Thick Film Resistors - SMD 2,604
RK73H1JTTD5102F Thick Film Resistors - SMD 65,989
Real Time Availability
Stock:
3,127 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.58
10:
$1.46
100:
$1.27
500:
$1.17
$0.881
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.881
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157626997 143080215 131288154 160723798 170294136 140722888 144335420 167858023 130703056 136085024 161791938 172639243