|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-46765-0001
Manufacturer Part #:

46765-0001

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors Micro HDMI Recpt RA SMT
Mouser Online Catalog Page 1,510, Mouser Online Catalog
PDF Page 1,510, PDF Catalog Page
46765-0001 Datasheet 46765-0001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Micro-HDMI
Gender: Female
Number of Positions: 19 Position
Termination Style: SMD
Orientation: Right Angle
Contact Plating: Gold
Series: 46765
Contact Material: Copper Alloy
Contact Rating: 0.8 A
Packaging: Reel
Factory Pack Quantity: 1000
Voltage Rating: 30 V
Part # Aliases: 0467650001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
68786-0003 HDMI Cables 726
68786-0002 HDMI Cables 410
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
ANT-868-CW-HWR-SMA Antennas 1,736
DM3AT-SF-PEJM5 Memory Card Connectors 6,075
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,069
142-0711-821 RF Connectors / Coaxial Connectors 7,693
TJA1020T/CM,118 LIN Transceivers 4,289
54819-0519 USB Connectors 4,972
68000-406HLF Headers & Wire Housings 11,347
BZX84-C3V3,215 Zener Diodes 32,189
BLM15EG221SN1D EMI Filter Beads, Chips & Arrays 23,033
Real Time Availability
Stock:
1,685 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.66
10:
$2.42
25:
$2.27
50:
$2.17
100:
$2.07
200:
$1.88
500:
$1.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.35
$1.17
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157626997 111458226 143080215 144335420 167858023 136085024 140722888 160723798 172639243 130703056 131288154 161791938 170294136