Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-46557-1145
Manufacturer Part #:

46557-1145

Manufacturer:

Description: Board to Board & Mezzanine Connectors 1.27MM SEARAY RECPT 4ROW 40P 3.5MM SH
Mouser Online Catalog Page 1,794, Mouser Online Catalog
PDF Page 1,794, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Series: 46557
Product Type: Receptacles
Pitch: 1.27 mm
Mounting Angle: Vertical
Number of Positions: 40
Number of Rows: 4
Housing Material: Thermoplastic
Contact Material: Copper Alloy
Contact Plating: Gold
Voltage Rating: 240 VAC
Current Rating: 2.7 A
Termination Style: SMD
Packaging: Tray
Factory Pack Quantity: 350
Tradename: SEARAY
Part # Aliases: 0465571145
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,727 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.63
  5: $9.01
  10: $8.54
  25: $7.65
  50: $7.32
  100: $7.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
46556-1745
Board to Board & Mezzanine Connectors 1.27MM SEARA ...
Molex
1: $12.44
46556-1145
Board to Board & Mezzanine Connectors 1.27MM SEARA ...
Molex
1: $10.50
JMK212BJ476MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 0 ...
Taiyo Yuden
1: $0.77
GRM188R71A225KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.37
5002
Circuit Board Hardware - PCB TEST POINT WHITE
Keystone Electronics
1: $0.32
MF-NSMF020-2
Resettable Fuses - PPTC 0.20A 24V 0.60ohm MAX (R)
Bourns
1: $0.31
EV-ADF4360-1EB1Z
Clock & Timer Development Tools EVAL BRD IC
Analog Devices
1: $130.55
SFH 4253-Z
Infrared Emitters - High Power 850 nm HALF ANGLE + ...
OSRAM Opto Semiconductors
1: $0.61
MBR0520LT1G
Schottky Diodes & Rectifiers 0.5A 20V
ON Semiconductor
1: $0.34
M24512-RMN6TP
EEPROM 512Kb and 256Kb Ser
STMicroelectronics
1: $2.63
SN74LVC125APWR
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.46
MPZ2012S101A
EMI Filter Beads, Chips & Arrays Ferrite Chip Bead ...
TDK
1: $0.13
IHLP1616BZER4R7M11
Fixed Inductors 4.7uH 20%
Vishay / Dale
1: $2.63
1318125-1
Headers & Wire Housings D-2100 HDR VERT 8P 15 AU K ...
TE Connectivity / AMP
1: $2.14
LMV431ACM5/NOPB
Voltage References LOW-VLTG, 1.24V, ADJ PREC SHUNT ...
Texas Instruments
1: $0.62
ERJ-3EKF1000V
Thick Film Resistors - SMD 0603 100ohms 1% Tol
Panasonic
1: $0.10
MAX16051ETI+
Supervisory Circuits Volt Mtr/Sequencer w/Reverse- ...
Maxim Integrated
1: $11.42
MAX17112ETB+T
Voltage Regulators - Switching Regulators Step-Up ...
Maxim Integrated
1: $1.95
GRM155R71H272KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
MAX922CSA+
Analog Comparators Dual Comparator
Maxim Integrated
1: $2.50

138227066 180864797 172572485 143080215 167858023 172639243