Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-46270-0002
Manufacturer Part #:

46270-0002

Manufacturer:

Description:
IEEE 1394 Connectors REC RA TH
PDF Data Sheet
 
Share |
Manufacturer: Molex
Product Category: IEEE 1394 Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Connectors
Contact Plating: Nickel over Copper
Contact Material: Copper Alloy
Termination Style: Through Hole
Brand: Molex
Series: 46270
Standard: IEEE 1394
Factory Pack Quantity: 1350
Part # Aliases: 0462700002
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 5400
Multiples: 1350
Pricing (USD)
  5,400: $4.65

To add to a project, please Log In.

167858023 172639243