Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-46270-0001
Manufacturer Part #:

46270-0001

Manufacturer:

Description:
IEEE 1394 Connectors 1394b Right Angle Bi gle Bilingual Socket
PDF Data Sheet
 
Share |
Manufacturer: Molex
Product Category: IEEE 1394 Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Connectors
Connector Type: IEEE 1394 Receptacle
Gender: Female
Mounting Style: Through Hole
Brand: Molex
Number of Ports: 1
Series: 46270
Standard: IEEE 1394
Factory Pack Quantity: 1350
Part # Aliases: 0462700001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 2227
Multiples: 1
Pricing (USD)
  2,227: $6.25

To add to a project, please Log In.

167858023 172639243