Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-46056-0005
Manufacturer Part #:

46056-0005

Manufacturer:

Description: Headers & Wire Housings MINIFIT H20 M TERM GLD 18-24AWG LOOSE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Contacts
Series: 46056
Contact Gender: Pin (Male)
Number of Positions / Contacts: 1
Mounting Style: Wire
Mounting Angle: Straight
Termination Style: Crimp
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 9 A
Factory Pack Quantity: 6000
Tradename: Mini-Fit H2O
Voltage Rating: 600 V
Wire Gauge: 20-18
Part # Aliases: 0460560005
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 8500
Multiples: 1
Pricing (USD)
  8,500: $0.312
  10,000: $0.305
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Headers & Wire Housings MINIFIT H20 M TERM 4000

Compare With Current Part

To add to a project, please Log In.

177824758 107771939 190680469