Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-46015-1401
Manufacturer Part #:

46015-1401

Manufacturer:

Description: Power to the Board MF+ HCS VERT HDR DR 14CKT V-0 DH PEG TIN
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Power to the Board
RoHS: RoHS Compliant Details
Series: 46015
Product Type: Headers - Shrouded
Voltage Rating: 600 V
Current Rating: 11 A
Pitch: 4.2 mm
Number of Positions / Contacts: 14
Mounting Style: Through Hole
Termination Style: Solder
Contact Plating: Tin
Contact Material: Copper Alloy
Housing Material: Nylon
Number of Rows: 2
Row Spacing: 5.5 mm
Factory Pack Quantity: 2160
Tradename: Mini-Fit HSC
Part # Aliases: 0460151401
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Power to the Board MF+ HCS VERT HDR DR 14CKT V-0 PEG TIN

Compare With Current Part

177824758 190680469