|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-46015-1209
Manufacturer Part #:

46015-1209

Manufacturer:

Description:
Headers & Wire Housings MF+ HCS VERT HDR DR 12P V-0 DH PEG GLD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 12 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: Board Lock
Termination Style: Through Hole
Mounting Angle: Straight
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 46015
Tradename: Mini-Fit HCS
Brand: Molex
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 13 A
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Row Spacing: 4.2 mm
Factory Pack Quantity: 2400
Termination Post Length: 3.5 mm
Voltage Rating: 600 V
Part # Aliases: 0460151209
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
592 Can Ship in 5 Days

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.69
10:
$5.87
100:
$4.68
500:
$4.26
$3.90
$3.60

To add to a project, please Log In.

147352464 107771939 188576514 125692371 143080215 132985824 167858023 172639243